There are no models available for this part yet.
Overview of 3639E151NT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3639E151NT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R4725
|
Newark | 3639E 150Uh 30% |Sigmainductors Te Connectivity 3639E151NT RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6690 / $0.7020 | Buy Now | |
DISTI #
3639E151NT-ND
|
DigiKey | FIXED IND 150UH 1A 305 MOHM SMD Min Qty: 2400 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6989 | Buy Now | |
DISTI #
279-3639E151NT
|
Mouser Electronics | Power Inductors - SMD 3639E 150UH 30% RoHS: Compliant | 0 |
|
$0.6520 / $0.6980 | Order Now | |
Onlinecomponents.com | 3639E 150UH 30%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$0.5730 / $1.1990 | Buy Now | ||
DISTI #
6-1676953-0
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 30%, 1 A, Shielded, 800 mA, 10mm x 10mm x 4.8mm (Alt: 6-1676953-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3639E 150UH 30%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$0.5730 / $1.1990 | Buy Now |
CAD Models for 3639E151NT by TE Connectivity
Part Data Attributes for 3639E151NT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TE Connectivity
|
DC Resistance
|
0.235 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Rated Current-Max
|
1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
Yes
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
30%
|