Part Details for 363884-000 by TE Connectivity
Overview of 363884-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 363884-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
363884-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: 363884-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$6.4210 / $7.7269 | Buy Now |
DISTI #
71424746
|
RS | FL2500-NO.3-J1-0-STK | TE Connectivity 363884-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8200 / $9.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$6.4100 | Buy Now |
DISTI #
RYCFL2500-NO.3-J1-0-STK
|
Heilind Electronics | 1-1199654-7,363884-000 | Americas - 0 in Stock |
|
$6.8795 / $8.1217 | Buy Now |
|
Onlinecomponents.com | FL2500-NO.3-J1-0-STK RoHS: Compliant |
280 In Stock |
|
$5.0000 / $10.2700 | Buy Now |
DISTI #
363884-000
|
TTI | Heat Shrink Tubing & Sleeves FL2500-NO.3-J1-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 52 In Stock |
|
$6.0200 / $11.4300 | Buy Now |
DISTI #
RYCFL2500-NO.3-J1-0-STK
|
Interstate Connecting Components | 1-1199654-7,363884-000 | 0 |
|
$6.8795 / $8.1217 | Buy Now |
DISTI #
363884-000
|
Avnet Abacus | (Alt: 363884-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FL2500-NO.3-J1-0-STK RoHS: Compliant |
280 In Stock |
|
$5.0000 / $10.2700 | Buy Now |