Part Details for 3635B1R0PT by TE Connectivity
Overview of 3635B1R0PT by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3635B1R0PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4567
|
Newark | 3635B 1Uh 25% |Sigmainductors Te Connectivity 3635B1R0PT Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.3900 | Buy Now |
DISTI #
279-3635B1R0PT
|
Mouser Electronics | Power Inductors - SMD 3635B 1UH 25% RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Onlinecomponents.com | 3635B 1UH 25%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0500 / $5.6000 | Buy Now |
|
Master Electronics | 3635B 1UH 25%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0500 / $5.6000 | Buy Now |
Part Details for 3635B1R0PT
3635B1R0PT CAD Models
3635B1R0PT Part Data Attributes:
|
3635B1R0PT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3635B1R0PT
TE Connectivity
1 ELEMENT, 0.0028uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 4949 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |