Part Details for 3632B102LL by TE Connectivity
Overview of 3632B102LL by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 3632B102LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2695
|
Newark | Surface Mount Power Inductor, 3632 Series, 1 Mh, 15%, Shielded, 2.5 Ohm, 300 Ma Rohs Compliant: Yes |Sigmainductors Te Connectivity 3632B102LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1000uH 15% 1KHz 85Q-Factor Ferrite 0.3A 2.5Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.8020 / $0.9890 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 1000uH 15% 1KHz 85Q-Factor Ferrite 0.3A 2.5Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.8020 / $0.9890 | Buy Now |
Part Details for 3632B102LL
3632B102LL CAD Models
3632B102LL Part Data Attributes:
|
3632B102LL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3632B102LL
TE Connectivity
1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 15% |