Part Details for 3632 by Adafruit Industries
Results Overview of 3632 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3632 Information
3632 by Adafruit Industries is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3632J-8 | Rochester Electronics LLC | DS3632 - Peripheral Driver, 2 Driver, BIPolar, CDIP8 | |
71363-202LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76um (30u\\.) Gold Plating | |
10053363-200LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 32P STB Right Angle |
Price & Stock for 3632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8262
|
Newark | Adafruit Joy Featherwing For All Feathers |Adafruit 3632 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-2422-ND
|
DigiKey | JOY FEATHERWING FOR ALL FEATHERS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-3632
|
Mouser Electronics | Adafruit Accessories Adafruit Joy Feather Wing for Feathers RoHS: Compliant | 4 |
|
$9.9500 | Buy Now |
DISTI #
72493811
|
RS | Adafruit Joy FeatherWing for all Feathers | Adafruit Industries 3632 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
Part Details for 3632
3632 CAD Models
3632 Part Data Attributes
|
3632
Adafruit Industries
Buy Now
|
Compare Parts:
3632
Adafruit Industries
Select a part to compare: |
Samacsys Manufacturer | Adafruit |