Part Details for 3631A471KT by TE Connectivity
Overview of 3631A471KT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3631A471KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9188
|
Newark | 3631A 470Uh 10% |Sigmainductors Te Connectivity 3631A471KT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $0.7520 | Buy Now |
DISTI #
3631A471KT-ND
|
DigiKey | FIXED IND 470UH 450MA 1.98OHM SM Min Qty: 1200 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7743 | Buy Now |
DISTI #
279-3631A471KT
|
Mouser Electronics | Power Inductors - SMD 3631A 470UH 10% RoHS: Compliant | 0 |
|
$0.7740 | Order Now |
|
Onlinecomponents.com | 3631A 470UH 10%<br/>Shielded Power Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.5920 / $0.7500 | Buy Now |
DISTI #
1-1676942-8
|
Avnet Abacus | Power Inductor (SMD), 470 uH, � 10%, 450 mA, Shielded, 450 mA, 12.7mm x 12.7mm x 5mm (Alt: 1-1676942-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3631A 470UH 10%<br/>Shielded Power Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.5920 / $0.7500 | Buy Now |
Part Details for 3631A471KT
3631A471KT CAD Models
3631A471KT Part Data Attributes:
|
3631A471KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3631A471KT
TE Connectivity
1 ELEMENT, 1.98uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 5050 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.98 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |