Part Details for 3630E4R7MT by TE Connectivity
Overview of 3630E4R7MT by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3630E4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4060
|
Newark | 3630E 4.7Uh 20% |Sigmainductors Te Connectivity 3630E4R7MT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.2400 | Buy Now |
|
Onlinecomponents.com | 3630E 4.7UH 20%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
3186061
|
Farnell | 3630E 4.7UH 20% RoHS: Compliant Min Qty: 1200 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$1.2566 | Buy Now |
|
Master Electronics | 3630E 4.7UH 20%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.0500 / $1.2600 | Buy Now |
Part Details for 3630E4R7MT
3630E4R7MT CAD Models
3630E4R7MT Part Data Attributes:
|
3630E4R7MT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3630E4R7MT
TE Connectivity
1 ELEMENT, 0.06uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |