Part Details for 363012-D01 by Qualtek Electronics Corporation
Overview of 363012-D01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 363012-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6668
|
Newark | Power Cord, Cee 7/7P-Free End, 2.5M, 10A, Connector Type A:Cee 7/7 Plug, Connector Type B:Free End, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 363012-D01 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $7.7100 | Buy Now |
DISTI #
Q134-ND
|
DigiKey | CORD CEE 7/7 TO CBL 8.20' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1186 In Stock |
|
$5.0422 / $8.4700 | Buy Now |
DISTI #
562-363012
|
Mouser Electronics | AC Power Cords RoHS: Compliant | 0 |
|
$5.0400 / $8.4700 | Order Now |
DISTI #
70133433
|
RS | Cord, Power, Cont. Europe Plug CEE 7/7,Stripped End,3 Cond H05VV-F Cbl,2.5m,1mm | Qualtek Electronics Corp. 363012-D01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 85 |
|
$7.3300 / $8.4700 | Buy Now |
|
Future Electronics | 2.5M EURO 3 Wire 10 A Power Cord RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.8100 / $6.0600 | Buy Now |
DISTI #
76841608
|
Verical | Cable Assembly 2.5m CEE 7/7 3 POS M 18AWG Min Qty: 6 Package Multiple: 3 Date Code: 2104 | Americas - 750 |
|
$7.1758 / $11.3524 | Buy Now |
DISTI #
363012-D01
|
TME | Cable, 3x1mm2, CEE 7/7 (E/F) plug,wires, PVC, 2.5m, black, 10A Min Qty: 1 | 13 |
|
$9.6600 / $12.7400 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.5m 2 POS Power M RoHS: Compliant |
750 In Stock |
|
$4.9200 / $8.7300 | Buy Now |