363-5-096-0-T-RR1
MPE-Garry GmbH
Description: Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking

Overview of 363-5-096-0-T-RR1 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 363-5-096-0-T-RR1 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 363-5-096-0-T-RR1 by MPE-Garry GmbH

363-5-096-0-T-RR1
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.263 inch
Body Length
2.92 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
424VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
96
Want to compare parts?
  1. 363-5-096-0-T-RR1
    MPE-Garry GmbH
    Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
    VS

Alternate Parts for 363-5-096-0-T-RR1

This table gives cross-reference parts and alternative options found for 363-5-096-0-T-RR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 363-5-096-0-T-RR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
363-2-096-0-S-RT0 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-2-096-0-S-RT0
363-5-096-0-F-RT0 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-5-096-0-F-RT0
363-5-096-0-F-RR1 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-5-096-0-F-RR1
363-5-096-0-T-RR0 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-5-096-0-T-RR0
363-5-096-0-F-RR0 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-5-096-0-F-RR0
363-2-096-0-S-RR1 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-2-096-0-S-RR1
363-2-096-0-T-RR1 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-2-096-0-T-RR1
363-5-096-0-F-RT1 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-5-096-0-F-RT1
363-2-096-0-T-RT0 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-2-096-0-T-RT0
363-2-096-0-F-RT0 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 363-5-096-0-T-RR1 vs 363-2-096-0-F-RT0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 363-5-096-0-T-RR1 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 363-5-096-0-T-RR1 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 363-5-096-0-T-RR1 would you like to use for your alert(s)?
  • Please alert me when 363-5-096-0-T-RR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 363-5-096-0-T-RR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 363-5-096-0-T-RR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 363-5-096-0-T-RR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 363-5-096-0-T-RR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 363-5-096-0-T-RR1 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: