Part Details for 362S58E5R6CT4U by Johanson Technology Inc
Overview of 362S58E5R6CT4U by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 362S58E5R6CT4U
362S58E5R6CT4U CAD Models
362S58E5R6CT4U Part Data Attributes
|
362S58E5R6CT4U
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
362S58E5R6CT4U
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for 362S58E5R6CT4U
This table gives cross-reference parts and alternative options found for 362S58E5R6CT4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362S58E5R6CT4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E5R6CW3600XJ24 | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 3838, CHIP | Kyocera AVX Components | 362S58E5R6CT4U vs 700E5R6CW3600XJ24 |
362S58E5R6CT3U | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Johanson Technology Inc | 362S58E5R6CT4U vs 362S58E5R6CT3U |
362S58E5R6CT3E | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Johanson Technology Inc | 362S58E5R6CT4U vs 362S58E5R6CT3E |
362S58E5R6CT3W | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Johanson Technology Inc | 362S58E5R6CT4U vs 362S58E5R6CT3W |
HQCEJA5R6CAT6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Kyocera AVX Components | 362S58E5R6CT4U vs HQCEJA5R6CAT6A |
HQCEJA5R6CAH6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Kyocera AVX Components | 362S58E5R6CT4U vs HQCEJA5R6CAH6A |
362S58E5R6CT4W | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Johanson Technology Inc | 362S58E5R6CT4U vs 362S58E5R6CT4W |
HQCEJA5R6CAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Kyocera AVX Components | 362S58E5R6CT4U vs HQCEJA5R6CAJ6A |
700E5R6CMN3600X | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 3838, CHIP | Kyocera AVX Components | 362S58E5R6CT4U vs 700E5R6CMN3600X |
362S58E5R6CT6S | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, | Johanson Technology Inc | 362S58E5R6CT4U vs 362S58E5R6CT6S |