362CPX3R9AS1HLEROHS
Description: CAP,CERAMIC,3.9PF,3.6KVDC,.05PF -TOL,.05PF +TOL,P100 TC CODE,100PPM TC

Overview of 362CPX3R9AS1HLEROHS by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for 362CPX3R9AS1HLEROHS by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 362CPX3R9AS1HLEROHS by Temex Ceramics

362CPX3R9AS1HLEROHS
Temex Ceramics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX CERAMICS
Package Description
, 2426
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.8 mm
JESD-609 Code
e3
Length
6.2 mm
Multilayer
Yes
Negative Tolerance
1.2821%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
1.2821%
Rated (DC) Voltage (URdc)
3600 V
Series
CPX(LEADED)
Size Code
2426
Temperature Characteristics Code
P100
Temperature Coefficient
100ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
6.6 mm
Want to compare parts?
  1. 362CPX3R9AS1HLEROHS
    Temex Ceramics
    CAP,CERAMIC,3.9PF,3.6KVDC,.05PF -TOL,.05PF +TOL,P100 TC CODE,100PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 362CPX3R9AS1HLEROHS by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 362CPX3R9AS1HLEROHS by Temex Ceramics

  • Please alert me when 362CPX3R9AS1HLEROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 362CPX3R9AS1HLEROHS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 362CPX3R9AS1HLEROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 362CPX3R9AS1HLEROHS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 362CPX3R9AS1HLEROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 362CPX3R9AS1HLEROHS by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: