Part Details for 362CPX2R1BS6HL by EXXELIA Group
Overview of 362CPX2R1BS6HL by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 362CPX2R1BS6HL
362CPX2R1BS6HL CAD Models
362CPX2R1BS6HL Part Data Attributes
|
362CPX2R1BS6HL
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
362CPX2R1BS6HL
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.7619% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 4.7619% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Surface Mount | NO | |
Temperature Characteristics Code | AG | |
Temperature Coefficient | 100+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 3.8 mm |
Alternate Parts for 362CPX2R1BS6HL
This table gives cross-reference parts and alternative options found for 362CPX2R1BS6HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CPX2R1BS6HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
362CPX2R1BC6HL | Ceramic Capacitor, Ceramic, | EXXELIA Group | 362CPX2R1BS6HL vs 362CPX2R1BC6HL |
362CPX2R1BS6 | Ceramic Capacitor, Ceramic, | EXXELIA Group | 362CPX2R1BS6HL vs 362CPX2R1BS6 |
362CPX2R1BS6H | Ceramic Capacitor, Ceramic, | EXXELIA Group | 362CPX2R1BS6HL vs 362CPX2R1BS6H |
362CPX2R1BC6H | Ceramic Capacitor, Ceramic, | EXXELIA Group | 362CPX2R1BS6HL vs 362CPX2R1BC6H |