362CPX101G6LROHS
Description: CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,P100 TC CODE,100PPM TC

Overview of 362CPX101G6LROHS by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for 362CPX101G6LROHS by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 362CPX101G6LROHS by Temex Ceramics

362CPX101G6LROHS
Temex Ceramics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX CERAMICS
Package Description
, 2426
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.8 mm
Length
6.2 mm
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
3600 V
Series
CPX(LEADED)
Size Code
2426
Temperature Characteristics Code
P100
Temperature Coefficient
100ppm/Cel ppm/°C
Width
6.6 mm
Want to compare parts?
  1. 362CPX101G6LROHS
    Temex Ceramics
    CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,P100 TC CODE,100PPM TC
    VS

Alternate Parts for 362CPX101G6LROHS

This table gives cross-reference parts and alternative options found for 362CPX101G6LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CPX101G6LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
362CPX101GC6HLEROHS CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,P100 TC CODE,100PPM TC Temex Ceramics 362CPX101G6LROHS vs 362CPX101GC6HLEROHS
362CPX101GS6ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101G6LROHS vs 362CPX101GS6ROHS
362CPX101G6HEROHS CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,P100 TC CODE,100PPM TC Temex Ceramics 362CPX101G6LROHS vs 362CPX101G6HEROHS
362CPX101GC6HROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101G6LROHS vs 362CPX101GC6HROHS
362CPX101GS6HROHS CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,P100 TC CODE,100PPM TC Temex Ceramics 362CPX101G6LROHS vs 362CPX101GS6HROHS
362CPX101GC6LEROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101G6LROHS vs 362CPX101GC6LEROHS
362CPX101G6HLEROHS CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,P100 TC CODE,100PPM TC Temex Ceramics 362CPX101G6LROHS vs 362CPX101G6HLEROHS
362CPX101GS6LEROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101G6LROHS vs 362CPX101GS6LEROHS
362CPX101GS6EROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101G6LROHS vs 362CPX101GS6EROHS
362CPX101G6LEROHS CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,P100 TC CODE,100PPM TC Temex Ceramics 362CPX101G6LROHS vs 362CPX101G6LEROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 362CPX101G6LROHS by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 362CPX101G6LROHS by Temex Ceramics

Select Manufacturer
Which Manufacturer of 362CPX101G6LROHS would you like to use for your alert(s)?
  • Please alert me when 362CPX101G6LROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 362CPX101G6LROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 362CPX101G6LROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 362CPX101G6LROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 362CPX101G6LROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 362CPX101G6LROHS by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: