362CPX101FCEROHS
Description: CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,CP TC CODE,100PPM TC,2426 CASE

Overview of 362CPX101FCEROHS by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 362CPX101FCEROHS by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 362CPX101FCEROHS by Temex Ceramics

362CPX101FCEROHS
Temex Ceramics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEMEX CERAMICS
Package Description
, 2426
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.8 mm
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
3600 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
AG
Temperature Coefficient
100+/-30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Shape
WRAPAROUND
Width
6.2 mm
Want to compare parts?
  1. 362CPX101FCEROHS
    Temex Ceramics
    CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,CP TC CODE,100PPM TC,2426 CASE
    VS

Alternate Parts for 362CPX101FCEROHS

This table gives cross-reference parts and alternative options found for 362CPX101FCEROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CPX101FCEROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
362CPX101FSHLE-ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, CP, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101FCEROHS vs 362CPX101FSHLE-ROHS
362CPX101FSL-ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, CP, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101FCEROHS vs 362CPX101FSL-ROHS
362CPX101FC1L-ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101FCEROHS vs 362CPX101FC1L-ROHS
362CPX101FC1-ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101FCEROHS vs 362CPX101FC1-ROHS
362CPX101FCHE-ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, CP, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101FCEROHS vs 362CPX101FCHE-ROHS
362CPX101FC-ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, CP, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101FCEROHS vs 362CPX101FC-ROHS
362CPX101FSLROHS CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,CP TC CODE,100PPM TC,2426 CASE Temex Ceramics 362CPX101FCEROHS vs 362CPX101FSLROHS
362CPX101FSLE-ROHS Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, CP, 100ppm/Cel TC, 0.0001uF, 2426, EXXELIA Group 362CPX101FCEROHS vs 362CPX101FSLE-ROHS
362CPX101FS1HLROHS CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,P100 TC CODE,100PPM TC Temex Ceramics 362CPX101FCEROHS vs 362CPX101FS1HLROHS
362CPX101FCLEROHS CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,CP TC CODE,100PPM TC,2426 CASE Temex Ceramics 362CPX101FCEROHS vs 362CPX101FCLEROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 362CPX101FCEROHS by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 362CPX101FCEROHS by Temex Ceramics

  • Please alert me when 362CPX101FCEROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 362CPX101FCEROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 362CPX101FCEROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 362CPX101FCEROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 362CPX101FCEROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 362CPX101FCEROHS by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: