Part Details for 362CPX101F1HROHS by EXXELIA Group
Overview of 362CPX101F1HROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 362CPX101F1HROHS
362CPX101F1HROHS CAD Models
362CPX101F1HROHS Part Data Attributes
|
362CPX101F1HROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
362CPX101F1HROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2426 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 6.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Series | CPX(LEADED) | |
Size Code | 2426 | |
Temperature Characteristics Code | P100 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Width | 6.6 mm |
Alternate Parts for 362CPX101F1HROHS
This table gives cross-reference parts and alternative options found for 362CPX101F1HROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CPX101F1HROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
362CPX101F7HLEROHS | CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 362CPX101F1HROHS vs 362CPX101F7HLEROHS |
362CPX101F7HLEROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 362CPX101F1HROHS vs 362CPX101F7HLEROHS |
362CPX101F1LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 362CPX101F1HROHS vs 362CPX101F1LEROHS |
362CPX101FS1HEROHS | CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 362CPX101F1HROHS vs 362CPX101FS1HEROHS |
362CPX101F7HLROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 362CPX101F1HROHS vs 362CPX101F7HLROHS |
362CPX101FC1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 362CPX101F1HROHS vs 362CPX101FC1E-ROHS |
362CPX101FC7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 362CPX101F1HROHS vs 362CPX101FC7ROHS |
362CPX101F7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P100, 100ppm/Cel TC, 0.0001uF, 2426, | EXXELIA Group | 362CPX101F1HROHS vs 362CPX101F7LEROHS |
362CPX101F1HLEROHS | CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 362CPX101F1HROHS vs 362CPX101F1HLEROHS |
362CPX101F7HEROHS | CAP,CERAMIC,100PF,3.6KVDC,1% -TOL,1% +TOL,P100 TC CODE,100PPM TC | Temex Ceramics | 362CPX101F1HROHS vs 362CPX101F7HEROHS |