Part Details for 362CLX180FS6EROHS by Temex Ceramics
Overview of 362CLX180FS6EROHS by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 362CLX180FS6EROHS
362CLX180FS6EROHS CAD Models
362CLX180FS6EROHS Part Data Attributes
|
362CLX180FS6EROHS
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
362CLX180FS6EROHS
Temex Ceramics
CAP,CERAMIC,18PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 2426 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 3.8 mm |
Alternate Parts for 362CLX180FS6EROHS
This table gives cross-reference parts and alternative options found for 362CLX180FS6EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CLX180FS6EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
362CLX180FS6HROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 2426, | EXXELIA Group | 362CLX180FS6EROHS vs 362CLX180FS6HROHS |
362CLX180FS6LEROHS | CAP,CERAMIC,18PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC | Temex Ceramics | 362CLX180FS6EROHS vs 362CLX180FS6LEROHS |
362CLX180FS6HEROHS | CAP,CERAMIC,18PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC | Temex Ceramics | 362CLX180FS6EROHS vs 362CLX180FS6HEROHS |
362CLX180FC6EROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 2426, | EXXELIA Group | 362CLX180FS6EROHS vs 362CLX180FC6EROHS |
362CLX180FC6ROHS | CAP,CERAMIC,18PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC | Temex Ceramics | 362CLX180FS6EROHS vs 362CLX180FC6ROHS |
362CLX180FC6LROHS | CAP,CERAMIC,18PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC | Temex Ceramics | 362CLX180FS6EROHS vs 362CLX180FC6LROHS |
362CLX180FC6HLROHS | CAP,CERAMIC,18PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC | Temex Ceramics | 362CLX180FS6EROHS vs 362CLX180FC6HLROHS |
362CLX180FS6HROHS | CAP,CERAMIC,18PF,3.6KVDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC | Temex Ceramics | 362CLX180FS6EROHS vs 362CLX180FS6HROHS |
362CLX180FS6LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 2426, | EXXELIA Group | 362CLX180FS6EROHS vs 362CLX180FS6LEROHS |
362CLX180FS6HLROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 2426, | EXXELIA Group | 362CLX180FS6EROHS vs 362CLX180FS6HLROHS |