Part Details for 362CLE910KS2HE-ROHS by EXXELIA Group
Overview of 362CLE910KS2HE-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 362CLE910KS2HE-ROHS
362CLE910KS2HE-ROHS CAD Models
362CLE910KS2HE-ROHS Part Data Attributes
|
362CLE910KS2HE-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
362CLE910KS2HE-ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 4137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 9.5 mm |
Alternate Parts for 362CLE910KS2HE-ROHS
This table gives cross-reference parts and alternative options found for 362CLE910KS2HE-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CLE910KS2HE-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
362CLE910KSLXROHS | CAP,CERAMIC,91PF,3.6KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,4137 CASE | Temex Ceramics | 362CLE910KS2HE-ROHS vs 362CLE910KSLXROHS |
362CLE910KS3E-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KS3E-ROHS |
362CLE910KCX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KCX-ROHS |
362CLE910KS3HE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KS3HE-ROHS |
362CLE910KSLE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KSLE-ROHS |
362CLE910KCHROHS | CAP,CERAMIC,91PF,3.6KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,4137 CASE | Temex Ceramics | 362CLE910KS2HE-ROHS vs 362CLE910KCHROHS |
362CLE910KSL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KSL-ROHS |
362CLE910KCLE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KCLE-ROHS |
362CLE910KCH-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KCH-ROHS |
362CLE910KC1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910KS2HE-ROHS vs 362CLE910KC1E-ROHS |