Part Details for 362CLE910K1SHLROHS by EXXELIA Group
Overview of 362CLE910K1SHLROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 362CLE910K1SHLROHS
362CLE910K1SHLROHS CAD Models
362CLE910K1SHLROHS Part Data Attributes
|
362CLE910K1SHLROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
362CLE910K1SHLROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 4137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
Length | 10.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Series | CLE(LEADED) | |
Size Code | 4137 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 9.5 mm |
Alternate Parts for 362CLE910K1SHLROHS
This table gives cross-reference parts and alternative options found for 362CLE910K1SHLROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CLE910K1SHLROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
362CLE910K1HROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K1HROHS |
362CLE910K1SHXROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K1SHXROHS |
362CLE910K2HLXROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K2HLXROHS |
362CLE910K2HEROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K2HEROHS |
362CLE910K1ROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K1ROHS |
362CLE910K7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K7LXROHS |
362CLE910K2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K2EROHS |
362CLE910K2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K2LROHS |
362CLE910K1SROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K1SROHS |
362CLE910K7HXROHS | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 4137, | EXXELIA Group | 362CLE910K1SHLROHS vs 362CLE910K7HXROHS |