Part Details for 36278 by Wiha Quality Tools
Overview of 36278 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B3726
|
Newark | Torx Tip Size:T20, Blade Length:100Mm, Overall Length:211Mm, Product Range:- Rohs Compliant: Yes |Wiha 36278 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 | Buy Now |
DISTI #
431-1353-ND
|
DigiKey | SCREWDRIVER TORX T20 8.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
152 In Stock |
|
$5.7500 | Buy Now |
DISTI #
596-36278
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Torx Screwdriver T20 | 6 |
|
$5.8700 | Buy Now |
|
Onlinecomponents.com | Soft Finish Grip Ergo Cushion Grip Torx Drivers |
4 In Stock |
|
$5.8200 / $12.1100 | Buy Now |
|
Master Electronics | Soft Finish Grip Ergo Cushion Grip Torx Drivers |
4 In Stock |
|
$5.8200 / $12.1100 | Buy Now |
DISTI #
881SC6278
|
TestEquity LLC | Wiha 36278 Screwdriver, Torx, T20 Size, 100mm Blade, Steel, Chrome, SoftFinish Handle, Black | 7 |
|
$6.9000 | Buy Now |