Part Details for 36272 by Wiha Quality Tools
Overview of 36272 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1605
|
Newark | Terminal, solis Flag R 12-10 Rohs Compliant: Yes |Wiha 36272 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$6.8800 | Buy Now |
DISTI #
431-1921-ND
|
DigiKey | SCREWDRIVER TORX T9 6.73" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$4.7976 / $5.1600 | Buy Now |
DISTI #
596-36272
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Torx Screwdriver T9 | 9 |
|
$4.7900 / $5.1600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece RoHS: Compliant | 0 |
|
$5.8500 / $8.3700 | Buy Now |
DISTI #
WIHA.36272
|
TME | Pliers, for circlip, external, 40÷100mm, Pliers len: 220mm Min Qty: 1 | 0 |
|
$19.1500 / $20.6300 | RFQ |
DISTI #
447-612
|
Techni-Tool, Inc. | Wiha 36272 Screwdriver, Torx, T9 Size, 60mm Blade, SoftFinish Handle, 6.5" OAL | 9 |
|
$6.0700 | Buy Now |
DISTI #
447-612
|
TestEquity LLC | Wiha 36272 Screwdriver, Torx, T9 Size, 60mm Blade, SoftFinish Handle, 6.5" OAL | 9 |
|
$6.0700 | Buy Now |
Part Details for 36272
36272 CAD Models
36272 Part Data Attributes
|
36272
Wiha Quality Tools
Buy Now
|
Compare Parts:
36272
Wiha Quality Tools
|
Samacsys Manufacturer | WIHA |