-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS FLAG R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9176
|
Newark | Terminal, solis Flag R 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 36271 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.8100 | Buy Now |
DISTI #
22C7565
|
Newark | Terminal, Ring Tongue, #10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36271 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.6700 | Buy Now |
DISTI #
A27179-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3798 In Stock |
|
$0.6216 / $1.0500 | Buy Now |
DISTI #
36271
|
Avnet Americas | Flag Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece - Bulk (Alt: 36271) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5702 / $0.6245 | Buy Now |
DISTI #
571-36271
|
Mouser Electronics | Terminals FLAG 12-10 AWG RoHS: Compliant | 9160 |
|
$0.5890 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5330 | Buy Now |
DISTI #
AMP36271
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 12-10 10 | Americas - 0 in Stock |
|
$0.6465 / $0.6754 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 12-10 10 RoHS: Compliant |
7783 In Stock |
|
$0.5970 / $0.9680 | Buy Now |
DISTI #
76455105
|
Verical | Ring Tongue Terminal 10-12AWG Copper 17.83mm Tin Loose RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2351 | Americas - 7775 |
|
$0.7809 / $1.3444 | Buy Now |
DISTI #
77305187
|
Verical | Ring Tongue Terminal 10-12AWG Copper 17.83mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 4885 |
|
$0.9242 / $1.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36271
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36271
TE Connectivity
TERMINAL,SOLIS FLAG R 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |