Part Details for 3627-60K2UB by 3M Interconnect
Overview of 3627-60K2UB by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3627-01 | Renesas Electronics Corporation | Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W | |
iW3627-00 | Renesas Electronics Corporation | Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W | |
TPS53627RSMR | Texas Instruments | 2-Phase, D-CAP+™ Step-Down Controller for Intel VR13 CPU VCORE and DDR Memory 32-VQFN -40 to 105 |
Part Details for 3627-60K2UB
3627-60K2UB CAD Models
3627-60K2UB Part Data Attributes
|
3627-60K2UB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3627-60K2UB
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3627-60K2UB
This table gives cross-reference parts and alternative options found for 3627-60K2UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3627-60K2UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3627-6002 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-60K2UB vs 3627-6002 |
N3627-60K2UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-60K2UB vs N3627-60K2UB |
N3627-600T02RB | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 3627-60K2UB vs N3627-600T02RB |
N3627-60K2UB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3627-60K2UB vs N3627-60K2UB |
3627-600T02TC | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-60K2UB vs 3627-600T02TC |
N3627-6002RB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 3627-60K2UB vs N3627-6002RB |
3627-600T02RB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | 3627-60K2UB vs 3627-600T02RB |
3627-6002UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-60K2UB vs 3627-6002UB |
3627-60K2UG | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-60K2UB vs 3627-60K2UG |
3627-6002UB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3627-60K2UB vs 3627-6002UB |