Part Details for 36254 by TE Connectivity
Overview of 36254 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0096
|
Newark | Terminal, Ring Tongue, #4, 16Awg, Red Rohs Compliant: Yes |Amp Te Connectivity 36254 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1053 |
|
$0.7180 / $0.8740 | Buy Now |
DISTI #
13H2560
|
Newark | Pidg R 22-16Comm 22-18Mil .128 Rohs Compliant: Yes |Amp Te Connectivity 36254 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.5750 | Buy Now |
DISTI #
A27501-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2612 In Stock |
|
$0.5040 / $0.8800 | Buy Now |
DISTI #
36254
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece - Bulk (Alt: 36254) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.5137 | Buy Now |
DISTI #
571-36254
|
Mouser Electronics | Terminals RING 16-22 #4 RED RoHS: Compliant | 3867 |
|
$0.5040 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4320 | Buy Now |
DISTI #
AMP36254
|
Heilind Electronics | PIDG R 22-16COMM 22-18MIL .128 | Americas - 0 in Stock |
|
$0.4840 / $0.5645 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16COMM 22-18MIL .128 RoHS: Compliant |
4977 In Stock 1000 Factory Stock |
|
$0.4776 / $0.8268 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
36254
|
TTI | Terminals RING 16-22 #4 RED Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4200 / $0.5390 | Buy Now |
Part Details for 36254
36254 CAD Models
36254 Part Data Attributes:
|
36254
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36254
TE Connectivity
PIDG R 22-16COMM 22-18MIL .128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |