Part Details for 3625/68 by 3M Interconnect
Overview of 3625/68 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr | |
ADR3625BRMZ-R7 | Analog Devices | 2.5V Output 16V Input,Precisio | |
ADP3625ARHZ-RL | Analog Devices | High Speed, Dual, 4A Driver, 4 |
Price & Stock for 3625/68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T0064
|
Newark | 80001227828 3625/68-30M=50/Cab/Rc/Typ1/1Mm/28Awg/Str/30M |3M 3625/68 RoHS: Not Compliant Min Qty: 3 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$230.7800 / $280.0100 | Buy Now |
DISTI #
3937-3625/68-ND
|
DigiKey | CBL RIBN 68COND 0.039 GRAY 98.4' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$461.5500 | Buy Now |
DISTI #
3625/68-ND
|
DigiKey | CBL RIBN 68COND 0.039 GRAY 98.4' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.2813 | Buy Now |
DISTI #
517-3625/68
|
Mouser Electronics | Flat Cables RND CNDCUTR FLAT CBL 68 CONDUCTORS | 2 |
|
$239.6400 / $279.3000 | Buy Now |