Part Details for 3625/26-100MSF by 3M Interconnect
Overview of 3625/26-100MSF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr | |
ADR3625BRMZ-R7 | Analog Devices | 2.5V Output 16V Input,Precisio | |
ADP3625ARHZ-RL | Analog Devices | High Speed, Dual, 4A Driver, 4 |
Price & Stock for 3625/26-100MSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7751
|
Newark | 80000929457 3625/26Sf=26/Cab/Rc/Typ1/1Mm/28Awg/Str/100Msf |3M 3625/26-100MSF RoHS: Not Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$308.6300 / $374.4700 | Buy Now |