Part Details for 3625/24 (100M) by 3M
Overview of 3625/24 (100M) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for 3625/24 (100M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3625-100M-24
|
TME | Wire: ribbon, 1mm, stranded, Cu, unshielded, PVC, grey, 100m Min Qty: 1 | 0 |
|
$227.5100 / $325.0200 | RFQ |