Part Details for 3625/16-100M by 3M Interconnect
Overview of 3625/16-100M by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for 3625/16-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058228
|
Avnet Americas | Flat Cable 16Conductors 28AWG 100m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058228) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$129.5128 / $146.4005 | Buy Now |
DISTI #
517-3625/16-100M
|
Mouser Electronics | Flat Cables RND DISCRT 16C SHLD GRAY 28AWG STRANDED RoHS: Not Compliant | 3 |
|
$133.8900 / $185.4200 | Buy Now |
DISTI #
3625/16-100M
|
TTI | Flat Cables RND DISCRT 16C SHLD GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 5 In Stock |
|
$132.5500 / $183.5700 | Buy Now |