There are no models available for this part yet.
Overview of 3625/10 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr | |
ADR3625BRMZ-R7 | Analog Devices | 2.5V Output 16V Input,Precisio | |
ADP3625ARHZ-RL | Analog Devices | High Speed, Dual, 4A Driver, 4 |
Price & Stock for 3625/10 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H9940
|
Newark | Flat Cable, 10 Conductor, 328 Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray Rohs Compliant: Yes |3M 3625/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$124.2700 | Buy Now | |
DISTI #
81H9940
|
Avnet Americas | Flat Cable 10Conductors 28AWG 30m/100m Tinned Copper Gray/Red Edge 300V Roll - Bulk (Alt: 81H9940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$124.2700 | Buy Now | |
DISTI #
7000058181
|
Avnet Americas | Flat Cable 10Conductors 28AWG 30m/100m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058181) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4437 / $32.1526 | Buy Now | |
Bristol Electronics | 722 |
|
RFQ |
CAD Models for 3625/10 by 3M Interconnect
Part Data Attributes for 3625/10 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks, 4 Days
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Number of Conductors
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT FLEXIBLE CABLE
|
Alternate Parts for 3625/10
This table gives cross-reference parts and alternative options found for 3625/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3625/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3625/10 | WIRE AND CABLE, FLAT FLEXIBLE CABLE, 10 CONDUCTOR(S), 28AWG, 300V, ROHS COMPLIANT | 3M Electronics | 3625/10 vs 3625/10 |
3625/10SF | WIRE AND CABLE, FLAT FLEXIBLE CABLE, 10 CONDUCTOR(S), 28AWG, 300V, ROHS COMPLIANT | 3M Electronics | 3625/10 vs 3625/10SF |
82-28-3010 | Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Ribbon Cable, | Molex | 3625/10 vs 82-28-3010 |