There are no models available for this part yet.
Overview of 3625/50-30M by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 3625/50-30M by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05400754965
|
Avnet Americas | Flat Cable 50Conductors 28AWG 30m Tin Plated Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 05400754965) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-3625/50
|
Mouser Electronics | Flat Cables RND DISCRT 50C GRAY 28AWG STRANDED RoHS: Compliant | 12 |
|
$136.5700 / $170.6800 | Buy Now | |
DISTI #
3625/50-30M
|
TTI | Flat Cables RND DISCRT 50C GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 4 In Stock |
|
$139.6300 / $168.9700 | Buy Now |