Part Details for 3625/40 100MSF by 3M Interconnect
Overview of 3625/40 100MSF by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3625-00 | Renesas Electronics Corporation | Single-Stage, 45W, Non-Dimmable Offline Buck SSL LED Driver with High Power Factor and Low Ripple | |
8433625AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
iW3625-01 | Renesas Electronics Corporation | Single-Stage, 45W, Non-Dimmable Offline Buck SSL LED Driver with High Power Factor and Low Ripple |
Price & Stock for 3625/40 100MSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3625/40100MSF-DS-ND
|
DigiKey | CBL RIBN 40COND FLAT 0.039 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
223 In Stock |
|
$5.5189 / $10.5800 | Buy Now |
DISTI #
MC40L-100-ND
|
DigiKey | CBL RIBN 40COND 0.039 GRY 328.1' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
200 In Stock |
|
$3.9175 / $5.5189 | Buy Now |
DISTI #
MC40L-5-ND
|
DigiKey | CBL RIBN 40COND 0.039 GRAY 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4380 / $43.2000 | Buy Now |
DISTI #
MC40L-25-ND
|
DigiKey | CBL RIBN 40COND 0.039 GRAY 82' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.8240 / $163.1500 | Buy Now |
DISTI #
MC40L-50-ND
|
DigiKey | CBL RIBN 40COND 0.039 GRAY 164' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.5952 / $305.7300 | Buy Now |
DISTI #
MC40L-10-ND
|
DigiKey | CBL RIBN 40COND 0.039 GRAY 32.8' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8284 / $77.8800 | Buy Now |
DISTI #
MMM7100161612
|
Heilind Electronics | 7100161612 80000929499 40/CAB/RC/TYP1/1MM/28AWG/STR/1 | Americas - 0 in Stock |
|
$482.1502 / $497.4566 | Buy Now |
Part Details for 3625/40 100MSF
3625/40 100MSF CAD Models
3625/40 100MSF Part Data Attributes
|
3625/40 100MSF
3M Interconnect
Buy Now
|
Compare Parts:
3625/40 100MSF
3M Interconnect
|
Samacsys Manufacturer | 3M |