Part Details for 3625/22100MSF by 3M Interconnect
Overview of 3625/22100MSF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3625-00 | Renesas Electronics Corporation | Single-Stage, 45W, Non-Dimmable Offline Buck SSL LED Driver with High Power Factor and Low Ripple | |
8433625AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
iW3625-01 | Renesas Electronics Corporation | Single-Stage, 45W, Non-Dimmable Offline Buck SSL LED Driver with High Power Factor and Low Ripple |
Price & Stock for 3625/22100MSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3625/22100MSF
|
Mouser Electronics | Flat Cables RND DISCRT 22C 28AWG 100 MT. SPLICE FREE | 9 |
|
$237.8900 / $307.6100 | Buy Now |
Part Details for 3625/22100MSF
3625/22100MSF CAD Models
3625/22100MSF Part Data Attributes
|
3625/22100MSF
3M Interconnect
Buy Now
|
Compare Parts:
3625/22100MSF
3M Interconnect
|
Samacsys Manufacturer | 3M |