Part Details for 3624B100KT by TE Connectivity
Overview of 3624B100KT by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3624B100KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9359
|
Newark | 3624B 10Uh 10% |Sigmainductors Te Connectivity 3624B100KT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3240 | Buy Now |
|
Onlinecomponents.com | 3624B 10UH 10% RoHS: Compliant | 0 |
|
$0.2463 / $0.2997 | Buy Now |
|
Master Electronics | 3624B 10UH 10% RoHS: Compliant | 0 |
|
$0.2463 / $0.2997 | Buy Now |
Part Details for 3624B100KT
3624B100KT CAD Models
3624B100KT Part Data Attributes:
|
3624B100KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3624B100KT
TE Connectivity
1 ELEMENT, 0.39uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |