Part Details for 3624-41 by 3M Interconnect
Overview of 3624-41 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3624-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3998
|
Newark | Assy Head/3841Hand Tool Kit/Chg1&2R100Skt |3M 3624-41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,181.1900 / $1,355.5900 | Buy Now |
DISTI #
3M9126-ND
|
DigiKey | TOOL HEAD ASSY 28-22AWG 1&2ROW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$1,109.7280 / $1,149.3600 | Buy Now |
DISTI #
7000057964
|
Avnet Americas | Pistol Grip For Wire Mount Socket Connector To Discrete Wire - Bulk (Alt: 7000057964) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$965.3215 / $1,098.7399 | Buy Now |
DISTI #
517-3624-41
|
Mouser Electronics | Bench Top Tools CHG ASSEMBLY HEAD | 0 |
|
$1,098.7100 / $1,137.9000 | Order Now |
DISTI #
MMM7000057964
|
Heilind Electronics | 7000057964 80610207955 ASSYHEADFOR1&2ROWSTACKABLECGHD | Americas - 0 in Stock |
|
$1,207.4065 / $1,245.7369 | Buy Now |
DISTI #
7000057964
|
Avnet Americas | Pistol Grip For Wire Mount Socket Connector To Discrete Wire - Bulk (Alt: 7000057964) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$965.3215 / $1,098.7399 | Buy Now |