Part Details for 3624 007A1000 by Belden Inc
Overview of 3624 007A1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3624HMSE#TRPBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IDD-5#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IMSE-25#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA |
Price & Stock for 3624 007A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4449
|
Newark | Cat6E 4Pr U/Utp Lszh Rib/ Violet |Belden 3624 007A1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$691.4900 / $745.0000 | Buy Now |
DISTI #
BEL30988-1000-ND
|
DigiKey | CAT6+ HORIZ 4PR UTP LSZH JKT PUR Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6444 | Buy Now |
DISTI #
566-3624007A1000
|
Mouser Electronics | Multi-Conductor Cables CAT6E 4PR U/UTP LSZH RIB RoHS: Compliant | 0 |
|
$727.9700 / $755.5300 | Order Now |
DISTI #
71937418
|
RS | Multi-Conductor Cable, Cat6+, 4Pr/23Awg BC, Unshielded, Purple LSZH | Belden 3624 007A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$778.6800 | RFQ |