Part Details for 36233 by Wiha Quality Tools
Results Overview of 36233 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36233 Information
36233 by Wiha Quality Tools is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 36233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-2449-ND
|
DigiKey | SCREWDRIVER TORXPLUS IP10 3.15" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$33.1900 | Buy Now |
DISTI #
596-36233
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorxPlus Screwdriver IP10 | 0 |
|
$4.8800 / $5.2500 | Order Now |
|
Onlinecomponents.com | 36233 Screwdriver, Torx Plus, IP10 Size, 80mm Blade, SoftFinish Handle RoHS: Compliant | 0 |
|
$5.9500 / $8.5200 | Buy Now |
Part Details for 36233
36233 CAD Models
36233 Part Data Attributes
|
36233
Wiha Quality Tools
Buy Now
|
Compare Parts:
36233
Wiha Quality Tools
Select a part to compare: |
Samacsys Manufacturer | WIHA |