Part Details for 36232C by Murata Power Solutions
Results Overview of 36232C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36232C Information
36232C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 36232C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4172
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 36232C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 | Buy Now |
DISTI #
811-1248-1-ND
|
DigiKey | FIXED IND 2.3UH 6A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
V36:1790_15127172
|
Arrow Electronics | Inductor Power Unshielded Wirewound 2.3uH 25% 6A 0.02Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2247 | Americas - 1000 |
|
Buy Now | |
DISTI #
000000000002649245
|
Sager | Power Inductors - SMD 2.3 UH 6A Min Qty: 1000 | 0 |
|
$0.7600 / $0.7800 | Buy Now |
Part Details for 36232C
36232C CAD Models
36232C Part Data Attributes
|
36232C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
36232C
Murata Power Solutions
General Purpose Inductor, 2.3uH, 25%, 1 Element, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |
36232C Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a minimum pad size of 1.3mm x 1.3mm and a non-solder mask defined (NSMD) pad shape to ensure reliable soldering and minimize thermal resistance.
-
To minimize high frequency noise and EMI, use a ground plane under the component, keep the component away from noise sources, and use a shield or enclosure around the circuit. Additionally, use a common-mode choke or ferrite bead to filter out high frequency noise.
-
The 36232C is rated for operation from -40°C to +125°C, but derating is required above 85°C. Consult the datasheet for specific derating curves and guidelines.
-
Yes, the 36232C is designed to withstand vibrations up to 10G (10Hz to 2kHz) and 6G (2kHz to 10kHz) according to IEC 60068-2-6. However, it's essential to ensure proper mounting and soldering to prevent mechanical stress and damage.
-
To ensure reliability and longevity, follow proper storage and handling procedures, avoid excessive temperature and humidity, and use a clean and dry assembly process. Additionally, perform regular inspection and testing to detect any potential issues early on.