There are no models available for this part yet.
Overview of 3623-500-08505G by MISCELLANEOUS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3623ARHZ-RL | Analog Devices | High Speed, Dual, 4A Inverting | |
ADP3623ARDZ-RL | Analog Devices | High Speed, Dual, 4A Inverting | |
LTC3623IUDD#TRPBF | Analog Devices | 15V, ±5A R2R Sync Buck Reg |
Price & Stock for 3623-500-08505G by MISCELLANEOUS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | SMPM HI 5 FEMALE FOR 085 CABLE Package Multiple: 1 | 279 |
|
Buy Now |