Part Details for 3622 by Keystone Electronics Corp
Overview of 3622 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3622EMSE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HMSE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622IDE-23/5#TRPBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for 3622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8944
|
Newark | 2Ag/5Mm Surface Mount Fuse Clip/ Bulk |Keystone 3622 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.1420 | Buy Now |
DISTI #
36-3622-ND
|
DigiKey | FUSE CLIP CARTRIDGE 10A SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11053 In Stock |
|
$0.1187 / $0.3200 | Buy Now |
DISTI #
534-3622
|
Mouser Electronics | Fuse Clips 2AG/5MM SURFACE MOUNT FUSE CLIP RoHS: Compliant | 338 |
|
$0.1140 / $0.2800 | Buy Now |
DISTI #
71135241
|
RS | Fuse Clip, SMT, No End Stop | Keystone Electronics 3622 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1390 | RFQ |
|
Future Electronics | Brass Tin Plated 5 mm Cartridge Surface Mount Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 35Bulk |
|
$0.1140 / $0.1340 | Buy Now |
DISTI #
000000000003496640
|
Sager | Fuse Clips 2AG/5MM SURFACE MOUNT FUSE CLIP Min Qty: 1000 | 4500 |
|
$0.1054 / $0.1263 | Buy Now |
DISTI #
KEY3622
|
DB Roberts | 2416 |
|
$0.1263 | Buy Now |
Part Details for 3622
3622 CAD Models
3622 Part Data Attributes
|
3622
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3622
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |