Part Details for 3622-0-32-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3622-0-32-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3622EMSE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HMSE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622IDE-23/5#TRPBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for 3622-0-32-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1396-ND
|
DigiKey | SLOTTED PIN W/COMPLIANT TAIL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3479 In Stock |
|
$0.4083 / $0.8200 | Buy Now |
DISTI #
575-3622032150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Edge-Mount Pin, 10u Gold over Nickel RoHS: Compliant | 575 |
|
$0.4080 / $0.8100 | Buy Now |
DISTI #
70597084
|
RS | SLOTTED PIN W/COMPLIANT TAIL | Mill-Max 3622-0-32-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8200 | RFQ |
|
Future Electronics | Circuit Board Hardware - PCB Edge-Mount Pin, 10u Gold over Nickel RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.6900 / $0.7450 | Buy Now |
DISTI #
000000000005679714
|
Sager | Circuit Board Hardware - PCB Edge-Mount Pin, 10u Gold over Nickel Min Qty: 1000 | 0 |
|
$0.3624 / $1.5500 | Buy Now |
Part Details for 3622-0-32-15-00-00-03-0
3622-0-32-15-00-00-03-0 CAD Models
3622-0-32-15-00-00-03-0 Part Data Attributes
|
3622-0-32-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3622-0-32-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | SLOTTED TERMINAL |