Part Details for 36211 by Wiha Quality Tools
Overview of 36211 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1573
|
Newark | Softfinish Torxplus Screwdriver Ip6 Rohs Compliant: Yes |Wiha 36211 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 | Buy Now |
DISTI #
36211-ND
|
DigiKey | SCREWDRIVER TORQUE IP6 6.5" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7700 | Buy Now |
DISTI #
596-36211
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorxPlus Screwdriver IP6 | 0 |
|
$4.5600 / $4.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.8400 / $10.0500 | Buy Now | |
DISTI #
422-543
|
Techni-Tool, Inc. | Wiha 36211 Screwdriver, Torx Plus, IP6 Size, 60mm Blade, SoftFinish Handle | 10 |
|
$5.7200 | Buy Now |
DISTI #
422-543
|
TestEquity LLC | Wiha 36211 Screwdriver, Torx Plus, IP6 Size, 60mm Blade, SoftFinish Handle | 10 |
|
$5.7200 | Buy Now |