Part Details for 362 99C 5C 0.7MM H 500G by Henkel Corporation / Multicore
Overview of 362 99C 5C 0.7MM H 500G by Henkel Corporation / Multicore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1004BCPZ-RL | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ-RL7 | Analog Devices | Low Noise 50kHz 500g 1-axis ac |
Price & Stock for 362 99C 5C 0.7MM H 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9100
|
Newark | Solder Wire, , 22Swg, 500G, Flux Type:Rosin, Solder Alloy:99.3, 0.7 Sn, Cu, External Diameter - Metric:0.71Mm, External Diameter - Imperial:0.028", Melting Temperature:227°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Product Rohs Compliant: Yes |Multicore/loctite 362 99C 5C 0.7MM H 500G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$44.8200 / $48.5600 | Buy Now |