362 96SC 5C 0.7MM H 2M by: Henkel Corporation / Loctite

Part Details for 362 96SC 5C 0.7MM H 2M by Henkel Corporation / Loctite

Overview of 362 96SC 5C 0.7MM H 2M by Henkel Corporation / Loctite

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10135739-002LF Amphenol Communications Solutions OCTIS™ - SPLIT RUBBER GLAND 7MM
11826-DEA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin.
11826-DBA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin.

Price & Stock for 362 96SC 5C 0.7MM H 2M

Part # Distributor Description Stock Price Buy
DISTI # 41AH6215
Newark Solder Wire, No Clean/ Water Washable |Loctite 362 96SC 5C 0.7MM H 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $78.7000
$78.7000 Buy Now

Part Details for 362 96SC 5C 0.7MM H 2M

362 96SC 5C 0.7MM H 2M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

362 96SC 5C 0.7MM H 2M Part Data Attributes

362 96SC 5C 0.7MM H 2M Henkel Corporation / Loctite
Buy Now
Compare Parts:
362 96SC 5C 0.7MM H 2M Henkel Corporation / Loctite
Samacsys Manufacturer Loctite

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 362 96SC 5C 0.7MM H 2M by Henkel Corporation / Loctite.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 362 96SC 5C 0.7MM H 2M by Henkel Corporation / Loctite

Select Manufacturer
Which Manufacturer of 362 96SC 5C 0.7MM H 2M would you like to use for your alert(s)?
  • Please alert me when 362 96SC 5C 0.7MM H 2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 362 96SC 5C 0.7MM H 2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 362 96SC 5C 0.7MM H 2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 362 96SC 5C 0.7MM H 2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 362 96SC 5C 0.7MM H 2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 362 96SC 5C 0.7MM H 2M by Henkel Corporation / Loctite

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: