Part Details for 361F by Beckhoff Automation GmbH
Overview of 361F by Beckhoff Automation GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB125361FHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 8 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Black High Temperature Housing, Tray Packaging |