There are no models available for this part yet.
Overview of 361KD14-OP10 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 361KD14-OP10 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-361KD14-OP10-ND
|
DigiKey | MOV DISC 14MM 360V 4.5KA BULK Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1452 | Buy Now | |
DISTI #
361KD14-OP10
|
Avnet Americas | Metal Oxide Varistor 360V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 361KD14-OP10) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-361KD14-OP10
|
Mouser Electronics | Varistors 360V 4.5KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.0720 / $0.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$0.0622 | Buy Now | ||
DISTI #
361KD14-OP10
|
Avnet Abacus | (Alt: 361KD14-OP10) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 14MM 360V 4.5KA 230VAC 300VDC THT | 0 |
|
$0.0926 / $0.1130 | RFQ |
CAD Models for 361KD14-OP10 by YAGEO Corporation
Part Data Attributes for 361KD14-OP10 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Circuit RMS Voltage-Max
|
230 V
|
Energy Absorbing Capacity-Max
|
93 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
21 mm
|
Package Length
|
16.5 mm
|
Package Style
|
Radial
|
Package Width
|
5.2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.6 W
|
Reference Standard
|
UL, CSA, VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|