Part Details for 3615RL-05W-B59-B00 by NMB Technologies Corporation
Overview of 3615RL-05W-B59-B00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 3615RL-05W-B59-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3224
|
Newark | Axial Fan,92Mm,24V,129.9Cfm,59Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:129.9Cfm, Noise Rating:59Dba, Power Rating:17W, Rated Speed:6200Rpmrohs Compliant: Yes |Nmb Technologies 3615RL-05W-B59-B00 RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 3615RL-05W-B59-B00
3615RL-05W-B59-B00 CAD Models
3615RL-05W-B59-B00 Part Data Attributes
|
3615RL-05W-B59-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3615RL-05W-B59-B00
NMB Technologies Corporation
FAN AXIAL 92X38.4MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 129.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 100000 h | |
Noise | 59 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 22.61 mmH2O | |
Rated Current | 0.71 A | |
Rated Power | 17 W | |
Rated Voltage | 24 V | |
Speed | 6200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 230 g | |
Width | 38 mm |