Part Details for 3615A101K by TE Connectivity
Overview of 3615A101K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3615A101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8429
|
Newark | 3615A-10-3537-10 100Uh |Sigmainductors Te Connectivity 3615A101K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1115 |
|
$7.1800 | Buy Now |
DISTI #
87K6464
|
Newark | 3615A-10-3537-10 100Uh |Sigmainductors Te Connectivity 3615A101K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
2266-3615A101KTR-ND
|
DigiKey | FIXED IND 100UH 216MA 4.9OHM SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1115 In Stock |
|
$5.8800 | Buy Now |
DISTI #
3615A101K-ND
|
DigiKey | FIXED IND 100UH 216MA 4.9OHM SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4837 | Buy Now |
DISTI #
1624097-2
|
Avnet Americas | Ind High Current Unshielded Wirewound 100uH 10% 2.5MHz 55Q-Factor Iron 216mA T/R - Tape and Reel (Alt: 1624097-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$5.0620 / $5.7152 | Buy Now |
DISTI #
279-3615A101K
|
Mouser Electronics | RF Inductors - SMD 3615A-10-3537-10 100UH | 0 |
|
$5.4800 | Order Now |
|
Onlinecomponents.com | 3615A-10-3537-10 100UH<br/><br/>Inductor RoHS: Compliant |
1115 Partner Stock |
|
$5.3100 / $6.6200 | Buy Now |
DISTI #
TE Connectivity 3615A101K
|
PEI Genesis | General Purpose Inductor 100u | 1115 |
|
Buy Now | |
DISTI #
1624097-2
|
Avnet Abacus | Ind High Current Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Iron 216mA T/R (Alt: 1624097-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3615A-10-3537-10 100UH<br/><br/>Inductor RoHS: Compliant |
1115 Partner Stock |
|
$5.3100 / $6.6200 | Buy Now |
Part Details for 3615A101K
3615A101K CAD Models
3615A101K Part Data Attributes:
|
3615A101K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3615A101K
TE Connectivity
1 ELEMENT, 100uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 5120 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 4.9 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.216 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |