36150-044-SBCY
SMK Corporation
Description: D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,

Overview of 36150-044-SBCY by SMK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54121-109361500LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch.
54121-808361500LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch.
54111-406361500LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 36150-044-SBCY by SMK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36150-044-SBCY by SMK Corporation

36150-044-SBCY
SMK Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.488 inch
Body Length
1.541 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1200VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
HEX HEAD
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
20u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 36150-044-SBCY
    SMK Corporation
    D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
    VS

Alternate Parts for 36150-044-SBCY

This table gives cross-reference parts and alternative options found for 36150-044-SBCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36150-044-SBCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
36150-044-LBCY D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-LBCY
36150-044-LBCL D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-LBCL
36150-044-MBDY D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-MBDY
36150-044-MCDY D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-MCDY
36150-044-SCCY D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-SCCY
36150-044-SBCL D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-SBCL
36150-044-LCCY D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-LCCY
36150-044-SBDY D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-SBDY
36150-044-MCCL D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-MCCL
36150-044-MBDL D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, SMK Corporation 36150-044-SBCY vs 36150-044-MBDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36150-044-SBCY by SMK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36150-044-SBCY by SMK Corporation

Select Manufacturer
Which Manufacturer of 36150-044-SBCY would you like to use for your alert(s)?
  • Please alert me when 36150-044-SBCY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36150-044-SBCY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36150-044-SBCY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36150-044-SBCY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36150-044-SBCY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36150-044-SBCY by SMK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: