Part Details for 36150-043-MBDS by SMK Corporation
Overview of 36150-043-MBDS by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-109361500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54121-808361500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54111-406361500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 36150-043-MBDS
36150-043-MBDS CAD Models
36150-043-MBDS Part Data Attributes
|
36150-043-MBDS
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
36150-043-MBDS
SMK Corporation
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | M2.6 | |
Mounting Option 2 | HEX HEAD | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 36150-043-MBDS
This table gives cross-reference parts and alternative options found for 36150-043-MBDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36150-043-MBDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36150-043-MCDS | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6, Plug, | SMK Corporation | 36150-043-MBDS vs 36150-043-MCDS |
36150-043-LBCS | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6, Plug, | SMK Corporation | 36150-043-MBDS vs 36150-043-LBCS |
36150-043-LBDS | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6, Plug, | SMK Corporation | 36150-043-MBDS vs 36150-043-LBDS |
36150-043-SBDS | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6, Plug, | SMK Corporation | 36150-043-MBDS vs 36150-043-SBDS |
36150-043-SBCS | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6, Plug, | SMK Corporation | 36150-043-MBDS vs 36150-043-SBCS |
36150-043-LCCS | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6, Plug, | SMK Corporation | 36150-043-MBDS vs 36150-043-LCCS |