Part Details for 3614.2 by CONTA-CLIP Inc
Overview of 3614.2 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3614HUDD#PBF | Analog Devices | 4A, 4MHz Mono Sync Buck DC/DC | |
LTC3614HUDD#TRPBF | Analog Devices | 4A, 4MHz Mono Sync Buck DC/DC | |
LTC3614EUDD#PBF | Analog Devices | 4A, 4MHz Mono Sync Buck DC/DC |
Price & Stock for 3614.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-3614.2-ND
|
DigiKey | DISCONNECT PLUG Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2280 | Buy Now |