Part Details for 3613C8R2K by TE Connectivity
Results Overview of 3613C8R2K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3613C8R2K Information
3613C8R2K by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 3613C8R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3752
|
Newark | 3613C 8.2Uh 10% |Sigmainductors Te Connectivity 3613C8R2K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.2990 | Buy Now |
DISTI #
3613C8R2K-ND
|
DigiKey | FIXED IND 8.2UH 270MA 1.4OHM SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2983 | Buy Now |
DISTI #
2-1624094-7
|
Avnet Americas | Ind Chip Molded/Unshielded Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 270mA 1812 T/R - Tape and ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.2391 / $0.2660 | Buy Now |
DISTI #
279-3613C8R2K
|
Mouser Electronics | RF Inductors - SMD 3613C 8.2UH 10% | 0 |
|
$0.2570 / $0.6300 | Order Now |
|
Onlinecomponents.com | 3613C 8.2UH 10%<br/>2512 Molded Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2008 / $0.2933 | Buy Now |
DISTI #
2-1624094-7
|
Avnet Abacus | Ind Chip MoldedUnshielded Wirewound 82uH 10 796MHz 50QFactor Ferrite 270mA 1812 TR (Alt: 2-1624094-7... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3613C 8.2UH 10%<br/>2512 Molded Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2008 / $0.2933 | Buy Now |
Part Details for 3613C8R2K
3613C8R2K CAD Models
3613C8R2K Part Data Attributes
|
3613C8R2K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3613C8R2K
TE Connectivity
1 ELEMENT, 8.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1812 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |